
This 3-row crimp terminal features a copper alloy contact material with a silver plating. It has a maximum current rating of 16A and can operate within a temperature range of -40°C to 125°C. The terminal is designed for crimp termination and has a straight orientation.
Phoenix Contact HC-B5-EBUC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.1mm |
| Gender | Male |
| Length | 21mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-B5-EBUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
