Phoenix Contact HC-D7-EBUC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 31.8mm |
| Gender | Female |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Number of Rows | 3 |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-D7-EBUC to view detailed technical specifications.
No datasheet is available for this part.