Hc-d 7-TFL-57/M1PG11G
Phoenix Contact HC-D7-TFL-57/M1PG11G technical specifications.
| Depth | 2.1mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact HC-D7-TFL-57/M1PG11G to view detailed technical specifications.
No datasheet is available for this part.