This Phoenix Contact connector features a copper alloy contact material with silver plating, suitable for crimp termination. It has a maximum current rating of 10A and operates within a temperature range of -40°C to 125°C. The connector is designed for straight orientation and is compliant with RoHS regulations.
Phoenix Contact HC-DD42-I-CT-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.5mm |
| Gender | Male |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-DD42-I-CT-F to view detailed technical specifications.
No datasheet is available for this part.
