Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK technical specifications.
| Contact Material | Copper, Silver |
| Current Rating | 16A |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HEAVYCON EVO |
| Termination | Push-In |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.