Phoenix Contact HC-EVO-B10-HHWD-PLBK technical specifications.
| Body Material | Plastic |
| Height | 87.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HEAVYCON EVO |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B10-HHWD-PLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.