
Phoenix Contact HC-EVO-B16-HHFS-PLBK technical specifications.
| Body Material | Plastic |
| Mount | Cable |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEAVYCON EVO |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B16-HHFS-PLBK to view detailed technical specifications.
No datasheet is available for this part.
