Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK technical specifications.
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Height | 84mm |
| Mount | Base |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HEAVYCON EVO |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.