Phoenix Contact HC-EVO-B24-CHWD-PLRBK technical specifications.
| Body Material | Plastic |
| Mount | Cable |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HEAVYCON EVO |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B24-CHWD-PLRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.