Phoenix Contact HDFK16-VP technical specifications.
| Gender | Male |
| Max Current Rating | 101A |
| Max Supply Voltage | 500V |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HDFK16-VP to view detailed technical specifications.
No datasheet is available for this part.