Phoenix Contact HDFK4 technical specifications.
| Color | Grey |
| Gender | Female |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HDFK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.