Phoenix Contact HDFK50-VP technical specifications.
| Gender | Male |
| Max Current Rating | 150A |
| Max Supply Voltage | 690V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HDFK50-VP to view detailed technical specifications.
No datasheet is available for this part.