Phoenix Contact HV-M10 technical specifications.
| Depth | 32.6mm |
| Length | 43.5mm |
| Max Current Rating | 309A |
| Max Supply Voltage | 1.25kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HV-M10 to view detailed technical specifications.
No datasheet is available for this part.