Phoenix Contact IBSSUPI3OPC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 5°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact IBSSUPI3OPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.