This Phoenix Contact terminal block features a right-angle orientation and a female gender. It has a maximum current rating of 12A and a maximum supply voltage of 320V. The block has a single row and is terminated with screws. It can accommodate wire gauges ranging from 12AWG to 24AWG. The terminal block has a depth of 19.2mm and features tin-plated contacts.
Phoenix Contact IC 2,5/18-ST-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 19.2mm |
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact IC 2,5/18-ST-5,08 to view detailed technical specifications.
No datasheet is available for this part.