Phoenix Contact IDC03/3-3.81 technical specifications.
| Depth | 12.4mm |
| Gender | Male |
| Height | 14.8mm |
| Housing Color | Green |
| Length | 12.62mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 3.81mm |
| Series | SL 5.08 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact IDC03/3-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.