Phoenix Contact IMC1.5/4-ST-3.81 technical specifications.
| Contact Plating | Tin |
| Depth | 17.9mm |
| Gender | Male |
| Length | 16.23mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact IMC1.5/4-ST-3.81 to view detailed technical specifications.
No datasheet is available for this part.