Phoenix Contact IMC1.5/9-G-3.81 technical specifications.
| Contact Plating | Tin |
| Depth | 14.5mm |
| Gender | Female |
| Housing Color | Green |
| Length | 35.08mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact IMC1.5/9-G-3.81 to view detailed technical specifications.
No datasheet is available for this part.