PHOENIX CONTACT KDS 3-PMT TERMINAL BLOCK, WIRE TO BRD, 1POS, 12AWG
Phoenix Contact KDS3-PMT technical specifications.
| Current Rating | 13.5A |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact KDS3-PMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.