
Phoenix Contact KGS-PC4/6-F technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | PC 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact KGS-PC4/6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.