Phoenix Contact MC 1,5/ 3-G-5,08 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MC 1,5/ 3-G-5,08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.