
Phoenix Contact MC1,5/4-ST-3,81 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 8A |
| Material | Nylon |
| Mount | Cable |
| Number of Ways | 4 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MC1,5/4-ST-3,81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.