
Phoenix Contact MCR-C-UI-UI-DCI-NC technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.001R |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MCR-C-UI-UI-DCI-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
