Phoenix Contact MCV1,5/5-G-3,81 technical specifications.
| Current Rating | 8A |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MCV1,5/5-G-3,81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.