Phoenix Contact MKDS1/3-3.81 technical specifications.
| Current Rating | 12A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 3 |
| Pitch | 3.81mm |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MKDS1/3-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.