Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PHOENIX CONTACT

MKDS1,5/3HTBK

Datasheet
Phoenix Contact Non-Fused Terminal Block, 3 Way/Pole, Solder Terminals, 30  14 AWG Through Hole, Nylon, 320 V
Phoenix Contact

MKDS1,5/3HTBK

Phoenix Contact Non-Fused Terminal Block, 3 Way/Pole, Solder Terminals, 30 14 AWG Through Hole, Nylon, 320 V

Voltage Rating320V
Current Rating24A
MountingThrough Hole
Quick Jump:

Technical Specifications

Phoenix Contact MKDS1,5/3HTBK technical specifications.

General

Current Rating
24A
Material
Nylon
Mount
Through Hole
Number of Ways
3
Pitch
5mm
Termination
Solder
Voltage Rating
320V
Wire/Cable Gauge
14AWG

Compliance

RoHS
Compliant

Datasheet

Phoenix Contact MKDS1,5/3HTBK Datasheet

Download the complete datasheet for Phoenix Contact MKDS1,5/3HTBK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com