Phoenix Contact MKDS3/3-5.08 technical specifications.
| Color | Green |
| Current Rating | 28A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MKDS3/3-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.