Phoenix Contact MKDSN2,5/3-5,08HTBK technical specifications.
| Current Rating | 20A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 3 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MKDSN2,5/3-5,08HTBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.