Phoenix Contact MSTB2.5/9-ST-5.08 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ways | 9 |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTB2.5/9-ST-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.