Phoenix Contact MSTBA2.5/6-G-5.08 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | MSTBA |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTBA2.5/6-G-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.