Phoenix Contact MSTBV2.5-6G5.08 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current Rating | 12A |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pin Diameter | 1.4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTBV2.5-6G5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.