Phoenix Contact MSTBVA 2 5 HC/ 2-G-5 08 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.16mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTBVA 2 5 HC/ 2-G-5 08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.