Phoenix Contact MSTBVA2.5/2-G-5.08 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.6mm |
| Housing Color | Green |
| Length | 12.16mm |
| Max Current Rating | 12A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTBVA2.5/2-G-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.