Phoenix Contact MSTBVA2.5/3-G-5.08 technical specifications.
| Color | Green |
| Current Rating | 12A |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MSTBVA2.5/3-G-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.