Phoenix Contact MZB1,5 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 24A |
| Reach SVHC Compliant | No |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MZB1,5 to view detailed technical specifications.
No datasheet is available for this part.