Phoenix Contact MZB1,5-MBU technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Current Rating | 24A |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MZB1,5-MBU to view detailed technical specifications.
No datasheet is available for this part.