The Phoenix Contact PC 16/ 4-STF-SH-10,16 is a right angle female connector with a single row configuration, accommodating wire gauges between 6AWG and 18AWG. It has a maximum current rating of 76A and can withstand a maximum supply voltage of 1kV. The connector features silver plating and a screw termination. Its dimensions include a length of 91.28mm and a depth of 41.5mm.
Phoenix Contact PC 16/ 4-STF-SH-10,16 technical specifications.
| Contact Plating | Silver |
| Depth | 41.5mm |
| Gender | Female |
| Length | 91.28mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC 16/ 4-STF-SH-10,16 to view detailed technical specifications.
No datasheet is available for this part.