The PC 4/10-STF-7,62 is a right angle female connector with a maximum current rating of 20A and a maximum supply voltage of 400V. It can accommodate wire gauges from 10AWG to 24AWG. The connector has a depth of 30.7mm and a length of 91.42mm. It features a screw termination and a right angle orientation.
Phoenix Contact PC 4/10-STF-7,62 technical specifications.
| Depth | 30.7mm |
| Gender | Female |
| Length | 91.42mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC 4/10-STF-7,62 to view detailed technical specifications.
No datasheet is available for this part.