This right angle female connector has a single row and a maximum current rating of 20A. It can handle a maximum supply voltage of 400V and is designed for use with wire gauges up to 24AWG and as low as 10AWG. The connector has a depth of 30.7mm and a length of 68.56mm, with a termination type of screw.
Phoenix Contact PC 4/ 7-STF-7,62 technical specifications.
| Depth | 30.7mm |
| Gender | Female |
| Length | 68.56mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PC 4/ 7-STF-7,62 to view detailed technical specifications.
No datasheet is available for this part.