The Phoenix Contact PC 5/ 4-STF-SH1-7,62 is a female screw terminal with a maximum current rating of 41A and a maximum supply voltage of 1kV. It features a tin plating and a straight orientation. The terminal is designed for use with wire gauges ranging from 10AWG to 24AWG. The Phoenix Contact PC 5/ 4-STF-SH1-7,62 is RoHS compliant.
Phoenix Contact PC 5/ 4-STF-SH1-7,62 technical specifications.
| Contact Plating | Tin |
| Depth | 33.5mm |
| Gender | Female |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC 5/ 4-STF-SH1-7,62 to view detailed technical specifications.
No datasheet is available for this part.