Phoenix Contact PC 6-16/ 3-G1-10,16 LABEL technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 66A |
| Pitch | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC 6-16/ 3-G1-10,16 LABEL to view detailed technical specifications.
No datasheet is available for this part.