This right angle female connector has a maximum current rating of 76A and a maximum supply voltage of 1kV. It can accommodate wire gauges up to 18AWG and as low as 6AWG. The connector has a depth of 41.5mm and a length of 58.4mm, with a termination type of screw. It is designed for a single row of contacts.
Phoenix Contact PC16/4-STF-10.16 technical specifications.
| Depth | 41.5mm |
| Gender | Female |
| Length | 58.4mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC16/4-STF-10.16 to view detailed technical specifications.
No datasheet is available for this part.