Phoenix Contact PC35HC/3-GF-15.00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC35HC/3-GF-15.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.