Phoenix Contact PC35HC/6-STF-15.00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 125A |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC35HC/6-STF-15.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.