
Phoenix Contact PC4/10-G-7,62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PC4/10-G-7,62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.