Phoenix Contact PC4/10-ST-7,62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PC4/10-ST-7,62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.