Phoenix Contact PC4/2-ST-7.62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 30.7mm |
| Gender | Female |
| Length | 15.22mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC4/2-ST-7.62 to view detailed technical specifications.
No datasheet is available for this part.