The Phoenix Contact PC4HV/4-STF-SH-7.62 is a right angle terminal block with a single row configuration. It features a maximum current rating of 41A and a maximum supply voltage of 1kV. The terminal block is plated with tin and accepts wire gauges ranging from 10AWG to 24AWG. It measures 68.56mm in length and 36.5mm in depth.
Phoenix Contact PC4HV/4-STF-SH-7.62 technical specifications.
| Contact Plating | Tin |
| Depth | 36.5mm |
| Length | 68.56mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC4HV/4-STF-SH-7.62 to view detailed technical specifications.
No datasheet is available for this part.