This right angle terminal block features a single row configuration with a maximum current rating of 41A and a maximum supply voltage of 1kV. It has a depth of 36.5mm and a length of 15.24mm. The terminal block is designed for screw termination and can accommodate wire gauges ranging from 10AWG to 24AWG.
Phoenix Contact PC5/2-ST-7.62 technical specifications.
| Depth | 36.5mm |
| Length | 15.24mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC5/2-ST-7.62 to view detailed technical specifications.
No datasheet is available for this part.