Phoenix Contact PC5/2-STCL-7.62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 41A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC5/2-STCL-7.62 to view detailed technical specifications.
No datasheet is available for this part.